Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPTR02E8-2S-ND
Quantity Available Supplier Direct Ship : 1,232
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPTR02E8-2S

Description CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06E8-2P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $32.36000
  • IKPT06E8-2P-ND
  • Photo Not Available
  • KPT08F8-2P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $151.71000
  • KPT08F8-2P-ND
  • Photo Not Available
  • KPT08E8-2P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $147.01000
  • KPT08E8-2P-ND
  • Photo Not Available
  • KPT06J8-2P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $99.88000
  • IKPT06J8-2P-ND
Additional Resources
Standard Package ? 1
Other Names IKPTR02E8-2S
KPTR02E82S

01:17:22 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.55000 $32.55
5 28.46200 $142.31
10 27.73200 $277.32
25 26.12680 $653.17
50 24.37540 $1,218.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback