Add To Favorites
Photo Not Available
KPTC7E14-19P-D-F42 19 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.68980 $11,344.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPTC7E14-19P-D-F42-ND
Copy   KPTC7E14-19P-D-F42-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC7E14-19P-D-F42

Copy   KPTC7E14-19P-D-F42
Description CONN RCPT HSNG MALE 19POS PNL MT
Copy   CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy   19 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Contact Type Crimp and Solder Cup
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 121659-1365

20:42:58 1/23/2019