Add To Favorites
Photo Not Available
KPTC2E14-12SC 12 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.84000 $27.84
5 24.34600 $121.73
10 23.72200 $237.22
25 22.34800 $558.70
50 20.85000 $1,042.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPTC2E14-12SC-ND
Copy   IKPTC2E14-12SC-ND
Quantity Available Supplier Direct Ship : 1,629
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC2E14-12SC

Copy   KPTC2E14-12SC
Description CONN RCPT HSG FMALE 12POS PNL MT
Copy   CONN RCPT HSG FMALE 12POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle Housing Panel Mount

Copy   12 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Contact Type Crimp and Solder Cup
Contact Size 16 (4), 20 (8)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IKPTC2E14-12SC

03:01:58 1/16/2019