Add To Favorites
Photo Not Available
KPTC2E12-3P-D-EW 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.07220 $9,536.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPTC2E12-3P-D-EW-ND
Copy   KPTC2E12-3P-D-EW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC2E12-3P-D-EW

Copy   KPTC2E12-3P-D-EW
Description CONN RCPT HSNG MALE 3POS PNL MT
Copy   CONN RCPT HSNG MALE 3POS PNL MT
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Contact Type Solder
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 121659-5192

10:38:13 1/23/2019