Add To Favorites
Photo Not Available
KPTC2E10-6SDMA 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.23000 $23.23
5 20.31600 $101.58
10 19.79400 $197.94
25 18.64840 $466.21
50 17.39800 $869.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPTC2E10-6SDMA-ND
Copy   IKPTC2E10-6SDMA-ND
Quantity Available Supplier Direct Ship : 676
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC2E10-6SDMA

Copy   KPTC2E10-6SDMA
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IKPTC2E10-6SDMA

16:00:35 10/21/2018