Add To Favorites
Photo Not Available
KPTC1E16-26S-D-DN 26 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.53020 $11,265.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPTC1E16-26S-D-DN-ND
Copy   KPTC1E16-26S-D-DN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC1E16-26S-D-DN

Copy   KPTC1E16-26S-D-DN
Description CONN RCPT HSG FMALE 26POS INLINE
Copy   CONN RCPT HSG FMALE 26POS INLINE
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter

Copy   26 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 121659-1063

08:49:07 11/15/2018