Add To Favorites
Photo Not Available
KPTC0E18-32P-D-DN 32 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.51690 $11,258.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPTC0E18-32P-D-DN-ND
Copy   KPTC0E18-32P-D-DN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPTC0E18-32P-D-DN

Copy   KPTC0E18-32P-D-DN
Description CONN RCPT HSNG MALE 32POS PNL MT
Copy   CONN RCPT HSNG MALE 32POS PNL MT
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter

Copy   32 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPTC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Contact Type Crimp and Solder Cup
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 121659-1421

17:01:03 11/18/2018