Add To Favorites
Photo Not Available
KPT2E18-11PXEW 11 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.11000 $79.11
5 74.21800 $371.09
10 64.02300 $640.23
25 61.16840 $1,529.21
50 57.90620 $2,895.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT2E18-11PXEW-ND
Copy   KPT2E18-11PXEW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT2E18-11PXEW

Copy   KPT2E18-11PXEW
Description CONN RCPT MALE 11POS GOLD SOLDER
Copy   CONN RCPT MALE 11POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   11 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

12:11:39 10/16/2018