Add To Favorites
Photo Not Available
KPT2E12-10PEW 10 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.45000 $32.45
5 28.37200 $141.86
10 27.64500 $276.45
25 26.04440 $651.11
50 24.29860 $1,214.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT2E12-10PEW-ND
Copy   KPT2E12-10PEW-ND
Quantity Available Supplier Direct Ship : 4,401
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT2E12-10PEW

Copy   KPT2E12-10PEW
Description CONN RCPT MALE 10POS GOLD SOLDER
Copy   CONN RCPT MALE 10POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06P12-10S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS SOLDER CUP
  • Unit Price $53.58000
  • IKPT06P12-10S-ND
  • Photo Not Available
  • KPSE06F12-10S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $68.68000
  • IKPSE06F12-10S-ND
  • Photo Not Available
  • KPT06E12-10S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS SOLDER CUP
  • Unit Price $52.71000
  • IKPT06E12-10S-ND
  • Photo Not Available
  • KPSE6E12-10SDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $66.13000
  • IKPSE6E12-10SDN-ND
Additional Resources
Standard Package ? 1
Other Names KPT2E1210PEW

10:03:23 1/22/2019