Add To Favorites
Photo Not Available
KPT2E10-6SEXA206 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.98000 $29.98
5 26.21200 $131.06
10 25.54000 $255.40
25 24.06120 $601.53
50 22.44820 $1,122.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT2E10-6SEXA206-ND
Copy   IKPT2E10-6SEXA206-ND
Quantity Available Supplier Direct Ship : 2,012
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT2E10-6SEXA206

Copy   KPT2E10-6SEXA206
Description CONN RCPT FMALE 6POS GOLD SOLDER
Copy   CONN RCPT FMALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F10-6PA206
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $60.35000
  • IKPT06F10-6PA206-ND
  • Photo Not Available
  • KPSE06F10-6PA206
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $64.81000
  • KPSE06F10-6PA206-ND
Additional Resources
Standard Package ? 1
Other Names IKPT2E10-6SEXA206
KPT2E106SEXA206

20:07:33 11/14/2018