Add To Favorites
Photo Not Available
KPT2E10-6PWEW 6 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Overview
Digi-Key Part Number KPT2E10-6PWEW-ND
Copy   KPT2E10-6PWEW-ND
Quantity Available Supplier Direct Ship : 3,572
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT2E10-6PWEW

Copy   KPT2E10-6PWEW
Description CONN RCPT MALE 6POS GOLD SOLDER
Copy   CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $49.68000
  • IKPT06F10-6SW-ND
  • Photo Not Available
  • KPSE08F10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $98.69000
  • IKPSE08F10-6SW-ND
  • Photo Not Available
  • KPSE06F10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $58.05000
  • IKPSE06F10-6SW-ND
  • Photo Not Available
  • KPSE6E10-6SWDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $52.51000
  • IKPSE6E10-6SWDN-ND
Additional Resources
Standard Package ? 1
Other Names KPT2E106PWEW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.56000 $22.56
5 19.72400 $98.62
10 19.21900 $192.19
25 18.10600 $452.65
50 16.89200 $844.60

Submit a request for quotation on quantities greater than those displayed.

22:53:41 9/25/2018