Add To Favorites
Photo Not Available
KPT2A14-12SEW 12 Position Circular Connector Receptacle, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.43000 $90.43
5 84.81000 $424.05
10 73.09500 $730.95
25 68.87840 $1,721.96
50 65.12980 $3,256.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT2A14-12SEW-ND
Copy   KPT2A14-12SEW-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT2A14-12SEW

Copy   KPT2A14-12SEW
Description CONN RCPT FMALE 12POS GOLD SLDR
Copy   CONN RCPT FMALE 12POS GOLD SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   12 Position Circular Connector Receptacle, Female Sockets Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT08B14-12P
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS SOLDER CUP
  • Unit Price $104.21000
  • IKPT08B14-12P-ND
  • Photo Not Available
  • KPSE06B14-12P
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $79.46000
  • KPSE06B14-12P-ND
  • Photo Not Available
  • KPT06B14-12P
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS SOLDER CUP
  • Unit Price $63.45000
  • IKPT06B14-12P-ND
  • Photo Not Available
  • KPSE08B14-12P
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $126.75000
  • KPSE08B14-12P-ND
Additional Resources
Standard Package ? 1
Other Names KPT2A1412SEW

18:54:38 10/16/2018