Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT08P18-11SX-ND
Quantity Available Supplier Direct Ship : 65
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT08P18-11SX

Description CONN PLUG FMALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Potted
Current Rating 13A
Voltage - Rated 1000VAC, 1400VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E18-11PX
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $56.99000
  • KPSE02E18-11PX-ND
  • Photo Not Available
  • KPSE07F18-11PX
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $109.63000
  • KPSE07F18-11PX-ND
  • Photo Not Available
  • KPT07E18-11PXEX
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD SOLDER
  • Unit Price $107.74000
  • KPT07E18-11PXEX-ND
  • Photo Not Available
  • KPSE00E18-11PX
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $78.26000
  • KPSE00E18-11PX-ND
Additional Resources
Standard Package ? 1
Other Names IKPT08P18-11SX
KPT08P1811SX

07:32:47 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.41000 $109.41
5 107.52000 $537.60
10 95.57300 $955.73
25 90.54280 $2,263.57
50 85.51280 $4,275.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback