Add To Favorites
Photo Not Available
KPT08P18-11S 11 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.41000 $109.41
5 107.52000 $537.60
10 95.57300 $955.73
25 90.54280 $2,263.57
50 85.51280 $4,275.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT08P18-11S-ND
Copy   IKPT08P18-11S-ND
Quantity Available Supplier Direct Ship : 99
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT08P18-11S

Copy   KPT08P18-11S
Description CONN PLUG FMALE 11POS SOLDER CUP
Copy   CONN PLUG FMALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   11 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Potted
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E18-11P
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $56.99000
  • KPSE02E18-11P-ND
  • Photo Not Available
  • KPSE00E18-11P
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $78.26000
  • KPSE00E18-11P-ND
  • Photo Not Available
  • KPT02E18-11P
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS SOLDER CUP
  • Unit Price $46.05000
  • IKPT02E18-11P-ND
  • Photo Not Available
  • KPT01J18-11P
  • ITT Cannon, LLC
  • CONN RCPT MALE 11POS SOLDER CUP
  • Unit Price $188.03000
  • IKPT01J18-11P-ND
Additional Resources
Standard Package ? 1
Other Names IKPT08P18-11S
KPT08P1811S

13:45:07 12/12/2018