Add To Favorites
Photo Not Available
KPT08EC10-6S Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.38000 $120.38
5 114.58400 $572.92
10 105.88100 $1,058.81
25 102.98000 $2,574.50
50 97.17820 $4,858.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT08EC10-6S-ND
Copy   IKPT08EC10-6S-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT08EC10-6S

Copy   KPT08EC10-6S
Description CONN PLUG 6POS W/SKT CABLE R/A
Copy   CONN PLUG 6POS W/SKT CABLE R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IKPT08EC10-6S

20:43:40 12/9/2018