Add To Favorites
Photo Not Available
KPT08B10-6P 6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.45000 $119.45
5 113.69400 $568.47
10 105.05900 $1,050.59
25 102.18040 $2,554.51
50 96.42380 $4,821.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT08B10-6P-ND
Copy   IKPT08B10-6P-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT08B10-6P

Copy   KPT08B10-6P
Description CONN PLUG MALE 6POS SOLDER CUP
Copy   CONN PLUG MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT07A10-6S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $48.49000
  • IKPT07A10-6S-ND
  • Photo Not Available
  • KPT02A10-6S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $25.47000
  • IKPT02A10-6S-ND
  • Photo Not Available
  • KPSE07B10-6S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS GOLD CRIMP
  • Unit Price $119.92000
  • IKPSE07B10-6S-ND
  • Photo Not Available
  • KPSE00A10-6S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS GOLD CRIMP
  • Unit Price $71.52000
  • KPSE00A10-6S-ND
Additional Resources
Standard Package ? 1
Other Names IKPT08B10-6P
KPT08B106P

18:43:05 12/16/2018