Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT08A10-6S-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT08A10-6S

Description CONN PLUG FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT02A10-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $23.37000
  • IKPT02A10-6P-ND
  • Photo Not Available
  • KPT01B10-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $47.65000
  • KPT01B10-6P-ND
  • Photo Not Available
  • KPT07A10-6PEW
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS GOLD SOLDER
  • Unit Price $44.85000
  • IKPT07A10-6PEW-ND
  • Photo Not Available
  • KPSE00B10-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS GOLD CRIMP
  • Unit Price $70.36000
  • IKPSE00B10-6P-ND
Additional Resources
Standard Package ? 1
Other Names IKPT08A10-6S
KPT08A106S

16:50:46 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.38000 $120.38
5 114.58400 $572.92
10 105.88100 $1,058.81
25 102.98000 $2,574.50
50 97.17820 $4,858.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback