Add To Favorites
Photo Not Available
KPT07F14-5S 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.03000 $88.03
5 82.56000 $412.80
10 71.15600 $711.56
25 67.05120 $1,676.28
50 63.40200 $3,170.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT07F14-5S-ND
Copy   KPT07F14-5S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT07F14-5S

Copy   KPT07F14-5S
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06F14-5P
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $58.72000
  • KPSE06F14-5P-ND
  • Photo Not Available
  • KPT06J14-5P
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $106.03000
  • IKPT06J14-5P-ND
  • Photo Not Available
  • KPSE06J14-5P
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $110.05000
  • KPSE06J14-5P-ND
  • Photo Not Available
  • KPSE08F14-5P
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $109.87000
  • KPSE08F14-5P-ND
Additional Resources
Standard Package ? 1
Other Names KPT07F145S

23:32:16 10/20/2018