Add To Favorites
Photo Not Available
KPT07F14-19P 19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.18000 $89.18
5 83.63200 $418.16
10 72.08100 $720.81
25 67.92280 $1,698.07
50 64.22640 $3,211.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT07F14-19P-ND
Copy   KPT07F14-19P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT07F14-19P

Copy   KPT07F14-19P
Description CONN RCPT MALE 19POS SOLDER CUP
Copy   CONN RCPT MALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06F14-19S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 19POS GOLD CRIMP
  • Unit Price $75.58000
  • IKPSE06F14-19S-ND
  • Photo Not Available
  • KPSE06J14-19S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 19POS GOLD CRIMP
  • Unit Price $124.20000
  • IKPSE06J14-19S-ND
  • Photo Not Available
  • KPSE08F14-19S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 19POS GOLD CRIMP
  • Unit Price $116.44000
  • IKPSE08F14-19S-ND
  • Photo Not Available
  • KPT06J14-19S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 19POS SOLDER CUP
  • Unit Price $112.01000
  • IKPT06J14-19S-ND
Additional Resources
Standard Package ? 1
Other Names KPT07F1419P

10:40:12 10/20/2018