Add To Favorites
Photo Not Available
KPT06F22-21PA206 21 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.68000 $119.68
5 113.91400 $569.57
10 105.26200 $1,052.62
25 102.37760 $2,559.44
50 96.61000 $4,830.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT06F22-21PA206-ND
Copy   IKPT06F22-21PA206-ND
Quantity Available Supplier Direct Ship : 147
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06F22-21PA206

Copy   KPT06F22-21PA206
Description CONN PLUG MALE 21POS SOLDER CUP
Copy   CONN PLUG MALE 21POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   21 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 21
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT02E22-21SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 21POS SOLDER CUP
  • Unit Price $114.48000
  • KPT02E22-21SA206-ND
  • Photo Not Available
  • KPSE02E22-21SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 21POS GOLD CRIMP
  • Unit Price $92.68000
  • KPSE02E22-21SA206-ND
Additional Resources
Standard Package ? 1
Other Names IKPT06F22-21PA206
KPT06F2221PA206

06:53:50 10/19/2018