Add To Favorites
Photo Not Available
KPT06F20-39SW 39 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.77000 $115.77
5 109.74600 $548.73
10 99.70800 $997.08
25 95.69280 $2,392.32
50 90.33940 $4,516.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT06F20-39SW-ND
Copy   IKPT06F20-39SW-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06F20-39SW

Copy   KPT06F20-39SW
Description CONN PLUG FMALE 39POS SOLDER CUP
Copy   CONN PLUG FMALE 39POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   39 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT02E20-39PW
  • ITT Cannon, LLC
  • CONN RCPT MALE 39POS SOLDER CUP
  • Unit Price $78.08000
  • IKPT02E20-39PW-ND
Additional Resources
Standard Package ? 1
Other Names IKPT06F20-39SW
KPT06F2039SW

11:34:31 1/22/2019