Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT06F16-99SZ-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT06F16-99SZ

Description CONN PLUG FMALE 23POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 23
Shell Size - Insert 16-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Z
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A, 13A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT07F16-99PZ
  • ITT Cannon, LLC
  • CONN RCPT MALE 23POS SOLDER CUP
  • Unit Price $180.35000
  • IKPT07F16-99PZ-ND
  • Photo Not Available
  • KPT00F16-99PZ
  • ITT Cannon, LLC
  • CONN RCPT MALE 23POS SOLDER CUP
  • Unit Price $103.66000
  • KPT00F16-99PZ-ND
  • Photo Not Available
  • KPT00P16-99PZ
  • ITT Cannon, LLC
  • CONN RCPT MALE 23POS SOLDER CUP
  • Unit Price $72.76000
  • KPT00P16-99PZ-ND
Additional Resources
Standard Package ? 1
Other Names IKPT06F16-99SZ
KPT06F1699SZ

10:33:05 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.98000 $114.98
5 108.99400 $544.97
10 99.02500 $990.25
25 95.03800 $2,375.95
50 89.72100 $4,486.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback