Add To Favorites
Photo Not Available
KPT06F16-8PA71 8 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.62000 $90.62
5 84.98200 $424.91
10 73.24400 $732.44
25 69.01800 $1,725.45
50 65.26180 $3,263.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT06F16-8PA71-ND
Copy   KPT06F16-8PA71-ND
Quantity Available Supplier Direct Ship : 98
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06F16-8PA71

Copy   KPT06F16-8PA71
Description CONN PLUG MALE 8POS SOLDER CUP
Copy   CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   8 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features Strain Relief
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • KPT02E16-8SA71
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SOLDER CUP
  • Unit Price $74.43000
  • IKPT02E16-8SA71-ND
Additional Resources
Standard Package ? 1
Other Names KPT06F168PA71

12:03:11 10/16/2018