Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT06E8-2PX-ND
Quantity Available Supplier Direct Ship : 865
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT06E8-2PX

Description CONN PLUG MALE 2POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IKPT06E8-2PX
KPT06E82PX

23:47:47 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.36000 $32.36
5 28.30000 $141.50
10 27.57500 $275.75
25 25.97840 $649.46
50 24.23680 $1,211.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback