Add To Favorites
Photo Not Available
KPT06E22-55PA206 55 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.13000 $109.13
5 107.25200 $536.26
10 95.33400 $953.34
25 90.31680 $2,257.92
50 85.29920 $4,264.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT06E22-55PA206-ND
Copy   IKPT06E22-55PA206-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06E22-55PA206

Copy   KPT06E22-55PA206
Description CONN PLUG MALE 55POS SOLDER CUP
Copy   CONN PLUG MALE 55POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   55 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E22-55SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $165.83000
  • KPSE02E22-55SA206-ND
  • Photo Not Available
  • KPSE01F22-55SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $142.37000
  • KPSE01F22-55SA206-ND
  • Photo Not Available
  • KPT2E22-55SEXA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 55POS GOLD SLDR
  • Unit Price $102.22000
  • KPT2E22-55SEXA206-ND
  • Photo Not Available
  • KPT02E22-55SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 55POS SOLDER CUP
  • Unit Price $98.97000
  • KPT02E22-55SA206-ND
Additional Resources
Standard Package ? 1
Other Names IKPT06E22-55PA206
KPT06E2255PA206

19:58:57 10/16/2018