Add To Favorites
Photo Not Available
KPT06E16-26SA71 26 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.78000 $87.78
5 82.32600 $411.63
10 70.95500 $709.55
25 66.86160 $1,671.54
50 63.22280 $3,161.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT06E16-26SA71-ND
Copy   IKPT06E16-26SA71-ND
Quantity Available Supplier Direct Ship : 98
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06E16-26SA71

Copy   KPT06E16-26SA71
Description CONN PLUG FMALE 26POS SOLDER CUP
Copy   CONN PLUG FMALE 26POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   26 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE02E16-26PA71
  • ITT Cannon, LLC
  • CONN RCPT MALE 26POS GOLD CRIMP
  • Unit Price $84.87000
  • IKPSE02E16-26PA71-ND
  • Photo Not Available
  • KPT02E16-26PA71
  • ITT Cannon, LLC
  • CONN RCPT MALE 26POS SOLDER CUP
  • Unit Price $62.40000
  • IKPT02E16-26PA71-ND
Additional Resources
Standard Package ? 1
Other Names IKPT06E16-26SA71
KPT06E1626SA71

23:39:19 10/21/2018