Add To Favorites
Photo Not Available
KPT06E14-18SXDZ 18 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.46000 $96.46
5 87.91800 $439.59
10 77.87000 $778.70
25 73.34880 $1,833.72
50 69.32980 $3,466.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT06E14-18SXDZ-ND
Copy   IKPT06E14-18SXDZ-ND
Quantity Available Supplier Direct Ship : 1,396
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06E14-18SXDZ

Copy   KPT06E14-18SXDZ
Description CONN PLUG FMALE 18POS SOLDER CUP
Copy   CONN PLUG FMALE 18POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   18 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Shrink Boot Adapter
Shielding Shielded
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IKPT06E14-18SXDZ
KPT06E1418SXDZ

08:34:22 10/15/2018