Add To Favorites
Photo Not Available
KPT06B8-3P 3 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.73000 $93.73
5 85.43000 $427.15
10 75.66600 $756.66
25 71.27280 $1,781.82
50 67.36740 $3,368.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT06B8-3P-ND
Copy   KPT06B8-3P-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06B8-3P

Copy   KPT06B8-3P
Description CONN PLUG MALE 3POS SOLDER CUP
Copy   CONN PLUG MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT07A8-3S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $71.19000
  • IKPT07A8-3S-ND
  • Photo Not Available
  • KPT02A8-3S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $29.53000
  • IKPT02A8-3S-ND
  • Photo Not Available
  • KPT02A8-3SEW
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS GOLD SOLDER
  • Unit Price $23.00000
  • IKPT02A8-3SEW-ND
  • Photo Not Available
  • KPT07B8-3S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $175.89000
  • KPT07B8-3S-ND
Additional Resources
Standard Package ? 1
Other Names KPT06B83P

22:16:22 10/23/2018