Add To Favorites
Photo Not Available
KPT06B8-2PW 2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.46000 $92.46
5 86.71200 $433.56
10 74.73500 $747.35
25 70.42320 $1,760.58
50 66.59080 $3,329.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT06B8-2PW-ND
Copy   KPT06B8-2PW-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT06B8-2PW

Copy   KPT06B8-2PW
Description CONN PLUG MALE 2POS SOLDER CUP
Copy   CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT07A8-2SW
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $71.92000
  • IKPT07A8-2SW-ND
Additional Resources
Standard Package ? 1
Other Names KPT06B82PW

09:20:46 10/18/2018