Add To Favorites
Photo Not Available
KPT02E8-4SW 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.36000 $25.36
5 22.17600 $110.88
10 21.60700 $216.07
25 20.35600 $508.90
50 18.99120 $949.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT02E8-4SW-ND
Copy   KPT02E8-4SW-ND
Quantity Available Supplier Direct Ship : 1,888
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E8-4SW

Copy   KPT02E8-4SW
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT08F8-4PW
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $154.11000
  • KPT08F8-4PW-ND
  • Photo Not Available
  • KPT08E8-4PW
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $149.41000
  • KPT08E8-4PW-ND
  • Photo Not Available
  • KPT06J8-4PW
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $102.50000
  • IKPT06J8-4PW-ND
  • Photo Not Available
  • KPT6E8-4PWDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $44.42000
  • KPT6E8-4PWDN-ND
Additional Resources
Standard Package ? 1
Other Names KPT02E84SW

19:18:51 11/16/2018