Add To Favorites
Photo Not Available
KPT02E8-4PW 4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.34000 $22.34
5 19.54000 $97.70
10 19.03800 $190.38
25 17.93600 $448.40
50 16.73340 $836.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02E8-4PW-ND
Copy   IKPT02E8-4PW-ND
Quantity Available Supplier Direct Ship : 1,888
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E8-4PW

Copy   KPT02E8-4PW
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT08F8-4SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $158.84000
  • KPT08F8-4SW-ND
  • Photo Not Available
  • KPT06J8-4SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $103.15000
  • KPT06J8-4SW-ND
  • Photo Not Available
  • KPT06E8-4SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $38.04000
  • KPT06E8-4SW-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E8-4PW
KPT02E84PW

02:11:57 11/16/2018