Add To Favorites
Photo Not Available
KPT02E8-4PF16 4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT02E8-4PF16-ND
Copy   IKPT02E8-4PF16-ND
Quantity Available Supplier Direct Ship : 803
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E8-4PF16

Copy   KPT02E8-4PF16
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Dust Cap
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06E8-4S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $38.04000
  • KPT06E8-4S-ND
  • Photo Not Available
  • KPT06E8-4SDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $52.19000
  • KPT06E8-4SDN-ND
  • Photo Not Available
  • KPT06J8-4S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $101.02000
  • KPT06J8-4S-ND
  • Photo Not Available
  • KPT6E8-4SDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $50.73000
  • KPT6E8-4SDN-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E8-4PF16
KPT02E84PF16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.45000 $26.45
5 23.12800 $115.64
10 22.53600 $225.36
25 21.23120 $530.78
50 19.80780 $990.39

Submit a request for quotation on quantities greater than those displayed.

18:34:10 9/25/2018