Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number KPT02E8-3SEX-ND
Quantity Available Supplier Direct Ship : 289
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT02E8-3SEX

Description CONN RCPT FMALE 3POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated 600VAC, 850VDC
Current Rating 7.5A
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names KPT02E83SEX

14:12:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.16000 $25.16
5 22.00400 $110.02
10 21.44000 $214.40
25 20.19840 $504.96
50 18.84420 $942.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback