Add To Favorites
Photo Not Available
KPT02E22-41PEW 41 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.45000 $108.45
5 106.58000 $532.90
10 94.73900 $947.39
25 89.75240 $2,243.81
50 84.76600 $4,238.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT02E22-41PEW-ND
Copy   KPT02E22-41PEW-ND
Quantity Available Supplier Direct Ship : 42
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E22-41PEW

Copy   KPT02E22-41PEW
Description CONN RCPT MALE 41POS GOLD SOLDER
Copy   CONN RCPT MALE 41POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   41 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:57:02 12/11/2018