Add To Favorites
Photo Not Available
KPT02E14-5PX 5 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number KPT02E14-5PX-ND
Copy   KPT02E14-5PX-ND
Quantity Available Supplier Direct Ship : 697
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E14-5PX

Copy   KPT02E14-5PX
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06J14-5SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $112.24000
  • IKPSE06J14-5SX-ND
  • Photo Not Available
  • KPT06F14-5SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $65.57000
  • KPT06F14-5SX-ND
  • Photo Not Available
  • KPSE06F14-5SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $60.95000
  • KPSE06F14-5SX-ND
  • Photo Not Available
  • KPSE06F14-5SXDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $59.39000
  • KPSE06F14-5SXDN-ND
Additional Resources
Standard Package ? 1
Other Names KPT02E145PX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.91000 $27.91
5 24.40600 $122.03
10 23.78000 $237.80
25 22.40360 $560.09
50 20.90180 $1,045.09

Submit a request for quotation on quantities greater than those displayed.

02:34:53 9/20/2018