Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT02E12-8PX-ND
Quantity Available Supplier Direct Ship : 5,729
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT02E12-8PX

Description CONN RCPT MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06J12-8SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $102.05000
  • KPT06J12-8SX-ND
  • Photo Not Available
  • KPT06F12-8SX
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $56.59000
  • IKPT06F12-8SX-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E12-8PX
KPT02E128PX

16:31:58 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.68000 $26.68
5 23.32600 $116.63
10 22.72800 $227.28
25 21.41200 $535.30
50 19.97660 $998.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback