Add To Favorites
Photo Not Available
KPT02E12-3S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.66000 $30.66
5 26.80600 $134.03
10 26.11900 $261.19
25 24.60720 $615.18
50 22.95740 $1,147.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02E12-3S-ND
Copy   IKPT02E12-3S-ND
Quantity Available Supplier Direct Ship : 664
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E12-3S

Copy   KPT02E12-3S
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 13A
Voltage Rating 1000VAC, 1400VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F12-3P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $55.56000
  • KPT06F12-3P-ND
  • Photo Not Available
  • KPSE06F12-3P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $60.39000
  • KPSE06F12-3P-ND
  • Photo Not Available
  • KPSE08F12-3P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $123.20000
  • KPSE08F12-3P-ND
  • Photo Not Available
  • KPSE06J12-3P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $109.44000
  • KPSE06J12-3P-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E12-3S

10:12:51 12/10/2018