Add To Favorites
Photo Not Available
KPT02E10-98SY 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT02E10-98SY-ND
Copy   IKPT02E10-98SY-ND
Quantity Available Supplier Direct Ship : 1,413
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-98SY

Copy   KPT02E10-98SY
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT08E10-98PY
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $115.53000
  • IKPT08E10-98PY-ND
  • Photo Not Available
  • KPT06J10-98PY
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $124.00000
  • IKPT06J10-98PY-ND
  • Photo Not Available
  • KPT06F10-98PY
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $74.32000
  • IKPT06F10-98PY-ND
  • Photo Not Available
  • KPT08P10-98PY
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $71.56000
  • IKPT08P10-98PY-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-98SY
KPT02E1098SY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.88000 $29.88
5 26.13200 $130.66
10 25.46200 $254.62
25 23.98760 $599.69
50 22.37960 $1,118.98

Submit a request for quotation on quantities greater than those displayed.

00:55:39 9/19/2018