Add To Favorites
Photo Not Available
KPT02E10-6SF16 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.58000 $25.58
5 22.36400 $111.82
10 21.79100 $217.91
25 20.52960 $513.24
50 19.15320 $957.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02E10-6SF16-ND
Copy   IKPT02E10-6SF16-ND
Quantity Available Supplier Direct Ship : 5,462
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-6SF16

Copy   KPT02E10-6SF16
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Dust Cap
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06F10-6P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $59.20000
  • KPSE06F10-6P-ND
  • Photo Not Available
  • KPSE06E10-6PDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $52.71000
  • KPSE06E10-6PDN-ND
  • Photo Not Available
  • KPSE08P10-6P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $68.67000
  • IKPSE08P10-6P-ND
  • Photo Not Available
  • KPT06E10-6P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $39.70000
  • IKPT06E10-6P-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-6SF16
KPT02E106SF16

11:31:42 11/17/2018