Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPT02E10-6SA206-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KPT02E10-6SA206

Description CONN RCPT FMALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Zinc Plated, Black
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-6SA206
KPT02E106SA206

19:23:28 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.16000 $28.16
5 24.62200 $123.11
10 23.99100 $239.91
25 22.60240 $565.06
50 21.08700 $1,054.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback