Add To Favorites
Photo Not Available
KPT02E10-6PW 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.34000 $23.34
5 20.40600 $102.03
10 19.88400 $198.84
25 18.73240 $468.31
50 17.47660 $873.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02E10-6PW-ND
Copy   IKPT02E10-6PW-ND
Quantity Available Supplier Direct Ship : 4,909
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-6PW

Copy   KPT02E10-6PW
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $53.77000
  • IKPT06F10-6SW-ND
  • Photo Not Available
  • KPSE6E10-6SWDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $55.14000
  • IKPSE6E10-6SWDN-ND
  • Photo Not Available
  • KPSE08F10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $102.61000
  • IKPSE08F10-6SW-ND
  • Photo Not Available
  • KPSE08E10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $97.54000
  • IKPSE08E10-6SW-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-6PW
KPT02E106PW

07:51:10 1/23/2019