Add To Favorites
Photo Not Available
KPT02E10-6PEX 6 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.96000 $24.96
5 21.83000 $109.15
10 21.27100 $212.71
25 20.03920 $500.98
50 18.69560 $934.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KPT02E10-6PEX-ND
Copy   KPT02E10-6PEX-ND
Quantity Available Supplier Direct Ship : 2,379
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-6PEX

Copy   KPT02E10-6PEX
Description CONN RCPT MALE 6POS GOLD SOLDER
Copy   CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

20:44:03 1/18/2019