Add To Favorites
Photo Not Available
KPT02E10-6PEWA206 6 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.98000 $25.98
5 22.72000 $113.60
10 22.13700 $221.37
25 20.85520 $521.38
50 19.45720 $972.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02E10-6PEWA206-ND
Copy   IKPT02E10-6PEWA206-ND
Quantity Available Supplier Direct Ship : 2,212
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-6PEWA206

Copy   KPT02E10-6PEWA206
Description CONN RCPT MALE 6POS GOLD SOLDER
Copy   CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06F10-6SA206
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $62.76000
  • IKPT06F10-6SA206-ND
  • Photo Not Available
  • KPSE06F10-6SA206
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $70.80000
  • KPSE06F10-6SA206-ND
  • Photo Not Available
  • KPT06P10-6SA206
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $56.32000
  • IKPT06P10-6SA206-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-6PEWA206

06:18:20 1/20/2019