Add To Favorites
Photo Not Available
KPT02E10-6P 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT02E10-6P-ND
Copy   IKPT02E10-6P-ND
Quantity Available Supplier Direct Ship : 3,572
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02E10-6P

Copy   KPT02E10-6P
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • Photo Not Available
  • KPT06F10-6S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $49.68000
  • IKPT06F10-6S-ND
  • Photo Not Available
  • KPSE06F10-6S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $58.05000
  • IKPSE06F10-6S-ND
  • Photo Not Available
  • KPSE06E10-6SDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $52.51000
  • IKPSE06E10-6SDN-ND
  • Photo Not Available
  • KPT08P10-6S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $53.59000
  • IKPT08P10-6S-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02E10-6P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.02000 $23.02
5 19.92800 $99.64
10 19.62900 $196.29
25 18.53320 $463.33
50 18.43340 $921.67

Submit a request for quotation on quantities greater than those displayed.

11:29:44 9/23/2018