Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number KPT02A8-3SX-ND
Quantity Available Supplier Direct Ship : 598
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT02A8-3SX

Description CONN RCPT FMALE 3POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell
Voltage - Rated 600VAC, 850VDC
Current Rating 7.5A
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1

16:06:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.53000 $29.53
5 25.81800 $129.09
10 25.15600 $251.56
25 23.69960 $592.49
50 22.11080 $1,105.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback