Add To Favorites
Photo Not Available
KPT02A8-2P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT02A8-2P-ND
Copy   IKPT02A8-2P-ND
Quantity Available Supplier Direct Ship : 848
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02A8-2P

Copy   KPT02A8-2P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06B8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $74.77000
  • KPT06B8-2S-ND
  • Photo Not Available
  • KPT08B8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $150.41000
  • KPT08B8-2S-ND
  • Photo Not Available
  • KPT08A8-2S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $145.71000
  • KPT08A8-2S-ND
  • Photo Not Available
  • KPT06B8-2SF187
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $75.56000
  • KPT06B8-2SF187-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02A8-2P
KPT02A82P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.15000 $23.15
5 20.24200 $101.21
10 19.72200 $197.22
25 18.58040 $464.51
50 17.33460 $866.73

Submit a request for quotation on quantities greater than those displayed.

07:00:41 9/22/2018