Add To Favorites
Photo Not Available
KPT02A24-61P 61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT02A24-61P-ND
Copy   IKPT02A24-61P-ND
Quantity Available Supplier Direct Ship : 30
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02A24-61P

Copy   KPT02A24-61P
Description CONN RCPT MALE 61POS SOLDER CUP
Copy   CONN RCPT MALE 61POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPT06B24-61S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 61POS SOLDER CUP
  • Unit Price $158.61000
  • IKPT06B24-61S-ND
  • Photo Not Available
  • KPSE06A24-61S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 61POS GOLD CRIMP
  • Unit Price $263.29000
  • IKPSE06A24-61S-ND
  • Photo Not Available
  • PV76W24-61S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 61POS GOLD CRIMP
  • Unit Price $263.04000
  • PV76W24-61S-ND
  • Photo Not Available
  • KPSE08B24-61S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 61POS GOLD CRIMP
  • Unit Price $257.43000
  • KPSE08B24-61S-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02A24-61P
KPT02A2461P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.83000 $97.83
5 89.16400 $445.82
10 78.97400 $789.74
25 74.38840 $1,859.71
50 70.31240 $3,515.62

Submit a request for quotation on quantities greater than those displayed.

16:11:09 9/20/2018