Add To Favorites
Photo Not Available
KPT02A10-6PW 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.37000 $23.37
5 20.43600 $102.18
10 19.91200 $199.12
25 18.75920 $468.98
50 17.50160 $875.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT02A10-6PW-ND
Copy   IKPT02A10-6PW-ND
Quantity Available Supplier Direct Ship : 5,639
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT02A10-6PW

Copy   KPT02A10-6PW
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE06A10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $70.06000
  • KPSE06A10-6SW-ND
  • Photo Not Available
  • KPSE06B10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $68.72000
  • IKPSE06B10-6SW-ND
  • Photo Not Available
  • KPT06A10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $55.35000
  • KPT06A10-6SW-ND
  • Photo Not Available
  • KPT06B10-6SW
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $47.16000
  • IKPT06B10-6SW-ND
Additional Resources
Standard Package ? 1
Other Names IKPT02A10-6PW
KPT02A106PW

19:38:29 10/18/2018