Add To Favorites
Photo Not Available
KPT01E22-55PY 55 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.60000 $98.60
5 93.18600 $465.93
10 82.89200 $828.92
25 78.55800 $1,963.95
50 74.22380 $3,711.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IKPT01E22-55PY-ND
Copy   IKPT01E22-55PY-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT01E22-55PY

Copy   KPT01E22-55PY
Description CONN RCPT MALE 55POS SOLDER CUP
Copy   CONN RCPT MALE 55POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   55 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • KPSE08F22-55SY
  • ITT Cannon, LLC
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $243.60000
  • IKPSE08F22-55SY-ND
  • Photo Not Available
  • KPSE06F22-55SY
  • ITT Cannon, LLC
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $130.32000
  • IKPSE06F22-55SY-ND
  • Photo Not Available
  • KPSE06E22-55SYDN
  • ITT Cannon, LLC
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $127.58000
  • IKPSE06E22-55SYDN-ND
  • Photo Not Available
  • KPSE06E22-55SY
  • ITT Cannon, LLC
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $119.30000
  • IKPSE06E22-55SY-ND
Additional Resources
Standard Package ? 1
Other Names IKPT01E22-55PY

01:41:14 10/16/2018