Photo Not Available
KPT00J10-6S 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number IKPT00J10-6S-ND
Copy   IKPT00J10-6S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPT00J10-6S

Copy   KPT00J10-6S
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets KPT,KPSE,KPTC Catalog
Video File ITT Cannon KP Connectors
PCN Part Status Change Multiple Devices Stop Shipment Reversal 24/Jul/2017
HTML Datasheet KPT,KPSE,KPTC Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Strain Relief
Shielding -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • KPSE06F106P - ITT Cannon, LLC | 1003-1103-ND DigiKey Electronics
  • KPSE06F106P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $38.76000
  • 1003-1103-ND
  • Photo Not Available
  • KPSE06F10-6P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $61.54000
  • KPSE06F10-6P-ND
  • Photo Not Available
  • KPSE06E10-6PDN
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $54.78000
  • KPSE06E10-6PDN-ND
  • Photo Not Available
  • KPT06F10-6P
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $51.07000
  • IKPT06F10-6P-ND
Additional Resources
Standard Package ? 1
Other Names IKPT00J10-6S
KPT00J106S

02:11:17 1/18/2019